Cosel CHS60 DC/DC Converter, 5V/ 12 A, 76V dc Input, 36V dc Input 60 W, PCB, 85 °C Max Temp -40 °C Min Temp, 440 kHz,

N

Subtotal (1 unit)*

MYR177.17

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR177.17

*price indicative

RS Stock No.:
867-535
Mfr. Part No.:
CHS604805
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

5V

Product Type

DC/DC Converter

Maximum Input Voltage

76V dc

Minimum Input Voltage

36V dc

Output Current 1

12A

Mount Type

PCB

Number of Outputs

1

Ripple and Noise

100mV Pk-Pk

Number of Pins

8

Isolation Voltage

1kV

Maximum Output Power

60W

Package Type

PCB Module

Depth

23.36mm

Series

CHS60

Width

19.05mm

Weight

15g

Standards/Approvals

UL

Length

12.7mm

Maximum Operating Temperature

85°C

Maximum Switching Frequency

440kHz

Efficiency

93%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy