Cosel SUTS DC/DC Converter, 5V dc/ 2 A, 5V dc Input, 4.5V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin DIP

N

This image is representative of the product range

Subtotal (1 unit)*

MYR139.23

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR139.23

*price indicative

RS Stock No.:
867-448
Mfr. Part No.:
SUTS100505
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

5V dc

Output Current 1

2A

Output Current 2

2A

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Ripple and Noise

200mV Pk-Pk

Number of Pins

7

Isolation Voltage

500V ac

Package Type

DIP

Maximum Output Power

10W

Series

SUTS

Width

29.3mm

Standards/Approvals

CE, cUL, cULus, EN 60950-1, TUV, UL 60950-1

Length

45.2mm

Weight

14g

Depth

29.3mm

Minimum Operating Temperature

-40°C

Efficiency

83%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy