Cosel MGS DC/DC Converter, 5V dc/ 2 A, 5V dc Input, 4.5V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin SIP-8

N

This image is representative of the product range

Subtotal (1 unit)*

MYR92.07

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR92.07

*price indicative

RS Stock No.:
867-593
Mfr. Part No.:
MGS100505
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

5V dc

Output Current 1

2A

Output Current 2

200mA

Mount Type

PCB

Number of Outputs

1

Ripple and Noise

300mV Pk-Pk

Output Voltage Adjustment Range

4.90 → 5.21 V

Isolation Voltage

1kV dc

Number of Pins

7

Maximum Output Power

10W

Package Type

SIP-8

Weight

7g

Length

22mm

Width

9.5mm

Standards/Approvals

cUL, UL62368-1, EN 62368-1, RoHS, C-UL, UL60950-1, CSA, CE, UKCA, EN62368-1

Depth

12mm

Series

MGS

Efficiency

87%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy