Cosel DHS DC/DC Converter, 15V dc/ 3.4 A, 160V dc Input, 60V dc Input 51 W, PCB, 100 °C Max Temp -40 °C Min Temp

N

This image is representative of the product range

Subtotal (1 unit)*

MYR363.88

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR363.88

*price indicative

RS Stock No.:
867-324
Mfr. Part No.:
DHS50A15
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

60V dc

Maximum Input Voltage

160V dc

Output Current 1

3.4A

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

13.5 → 16.5 V

Ripple and Noise

200mV

Isolation Voltage

3kV ac

Maximum Output Power

51W

Length

58.4mm

Depth

12.7mm

Series

DHS

Width

37.3mm

Weight

60g

Standards/Approvals

CE, CSA, cUL, EN, RoHS, TUV, UL

Maximum Operating Temperature

100°C

Efficiency

86%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy