Cosel DHS DC/DC Converter, 12V dc/ 8.4 A, 160V dc Input, 60V dc Input 100.8 W, PCB, 100 °C Max Temp -40 °C Min Temp

N

This image is representative of the product range

Subtotal (1 unit)*

MYR392.35

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR392.35

*price indicative

RS Stock No.:
867-305
Mfr. Part No.:
DHS100A12
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

60V dc

Maximum Input Voltage

160V dc

Output Current 1

8.4A

Mount Type

PCB

Number of Outputs

1

Ripple and Noise

200mV

Output Voltage Adjustment Range

13.2 V

Isolation Voltage

3kV ac

Maximum Output Power

100.8W

Series

DHS

Width

37.3mm

Standards/Approvals

CE, CSA, cUL, EN, RoHS, TUV, UL

Weight

60g

Length

58.4mm

Depth

12.7mm

Minimum Operating Temperature

-40°C

Efficiency

88%

Maximum Operating Temperature

100°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy