Cosel DHS DC/DC Converter, 15V dc/ 3.4 A, 400V dc Input, 200V Input 51 W, PCB, 100 °C Max Temp -40 °C Min Temp, 470 kHz

N

This image is representative of the product range

Subtotal (1 unit)*

MYR363.88

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR363.88

*price indicative

RS Stock No.:
867-546
Mfr. Part No.:
DHS50B15
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

200V

Maximum Input Voltage

400V dc

Output Current 1

3.4A

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

Output Voltage Adjustment Range

13.5 → 16.5 V

Ripple and Noise

200mV

Isolation Voltage

3kV ac

Maximum Output Power

51W

Length

58.4mm

Series

DHS

Depth

12.7mm

Width

37.3mm

Standards/Approvals

CSA, CE, cUL, EN, RoHS, TUV, UL

Weight

60g

Maximum Switching Frequency

470kHz

Minimum Operating Temperature

-40°C

Efficiency

83%

Maximum Operating Temperature

100°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy