TDK-Lambda PYD20 DC/DC Converter, 12V dc/ 833 mA, 72V dc Input, 72V dc Input 20 W, Through Hole, 105 °C Max Temp -40 °C

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
242-675
Mfr. Part No.:
PYD20-72WD12
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

72V dc

Minimum Input Voltage

72V dc

Output Current 1

833mA

Mount Type

Through Hole

Number of Outputs

2

Output Voltage Adjustment Range

-20 → 15 %

Isolation Voltage

3000V ac

Maximum Output Power

20W

Package Type

Potted Plastic Case

Depth

10.2mm

Length

50.8mm

Weight

28.5g

Width

25.4mm

Series

PYD20

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

90%

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN
The TDK Lambda DC To DC Converters offer up to 90% efficiency and can operate in ambient temperatures ranging from 40 to 105°C. These converters feature 3,000Vac input to output isolation and are potted for enhanced protection against shock and vibration. Certified to IEC 62368 1 safety standards, it series also meets the EN 50155 railroad standard for electronic equipment used in railroad vehicles, ensuring reliable performance in harsh environments.

Certified to IEC 62368 1 and tested according to EN 50155

Potted plastic case

3000Vac input to output isolation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy