TDK-Lambda CCG DC/DC Converter, 12V dc/ 420 mA, 24V dc Input, 9V dc Input 10.08 W, Surface, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 242-608
- Mfr. Part No.:
- CCG10-24-12DR
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
MYR176.24
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR176.24 |
*price indicative
- RS Stock No.:
- 242-608
- Mfr. Part No.:
- CCG10-24-12DR
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 420mA | |
| Output Current 2 | 420mA | |
| Mount Type | Surface | |
| Output Voltage 2 | 15V | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -5 → 10 % | |
| Ripple and Noise | 200mV | |
| Isolation Voltage | 1.5V | |
| Package Type | Through Hole | |
| Maximum Output Power | 10.08W | |
| Series | CCG | |
| Width | 12.4mm | |
| Standards/Approvals | UKCA Mark, CE mark, IEC/UL/CSA/EN62368-1 | |
| Length | 19mm | |
| Depth | 11.5mm | |
| Weight | 4g | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 420mA | ||
Output Current 2 420mA | ||
Mount Type Surface | ||
Output Voltage 2 15V | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -5 → 10 % | ||
Ripple and Noise 200mV | ||
Isolation Voltage 1.5V | ||
Package Type Through Hole | ||
Maximum Output Power 10.08W | ||
Series CCG | ||
Width 12.4mm | ||
Standards/Approvals UKCA Mark, CE mark, IEC/UL/CSA/EN62368-1 | ||
Length 19mm | ||
Depth 11.5mm | ||
Weight 4g | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- JP
The TDK Lambda DC To DC Converter offers reliable performance with a wide 4:1 input range and operates in ambient temperatures from 40°C to +100°C. It provides 1,500Vdc input to output isolation and comes in space saving package sizes. Additionally, it is certified to IEC62368 1, making it suitable for applications requiring high efficiency, safety, and compact design.
Reduced derating at high ambient temperatures
No silicone potting
Less board area needed
Easier system compliance
More useable power
Reduced quality risk during surface mount reflow process
Related links
- TDK-Lambda CCG DC/DC Converter 48V dc Input Surface, 100 °C Max Temp -40 °C Min
- TDK-Lambda CCG DC/DC Converter 12V dc Input Surface, 100 °C Max Temp -40 °C Min
- TDK-Lambda CCG DC/DC Converter 24V dc Input Surface, 100 °C Max Temp -40 °C Min
- TDK-Lambda CCG DC/DC Converter 24V dc Input Surface, 100 °C Max Temp -40 °C Min
- TDK-Lambda CCG DC/DC Converter 24V dc Input Surface, 100 °C Max Temp -40 °C Min
- TDK-Lambda CCG DC/DC Converter 24V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG DC/DC Converter 24V dc Input Surface, 100 °C Max Temp -40 °C Min
- TDK-Lambda CCG 1.3-10W DC/DC Converter 36V dc Input Through Hole, 100 °C Max
