TDK-Lambda CCG DC/DC Converter, 15V dc/ 340 mA, 24V dc Input, 9V dc Input 10.2 W, Surface, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 242-607
- Mfr. Part No.:
- CCG10-24-15DR
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
MYR176.24
FREE delivery for orders over RM 150.00
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR176.24 |
*price indicative
- RS Stock No.:
- 242-607
- Mfr. Part No.:
- CCG10-24-15DR
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 340mA | |
| Output Current 2 | 420mA | |
| Output Voltage 2 | 15V dc | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| Ripple and Noise | 200mV | |
| Output Voltage Adjustment Range | -5 → 10 % | |
| Isolation Voltage | 1.5kV | |
| Package Type | Through Hole | |
| Maximum Output Power | 10.2W | |
| Series | CCG | |
| Depth | 11.5mm | |
| Length | 19mm | |
| Weight | 4g | |
| Standards/Approvals | UKCA Mark, IEC/UL/CSA/EN62368-1, CE mark | |
| Width | 12.4mm | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 340mA | ||
Output Current 2 420mA | ||
Output Voltage 2 15V dc | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
Ripple and Noise 200mV | ||
Output Voltage Adjustment Range -5 → 10 % | ||
Isolation Voltage 1.5kV | ||
Package Type Through Hole | ||
Maximum Output Power 10.2W | ||
Series CCG | ||
Depth 11.5mm | ||
Length 19mm | ||
Weight 4g | ||
Standards/Approvals UKCA Mark, IEC/UL/CSA/EN62368-1, CE mark | ||
Width 12.4mm | ||
Efficiency 90% | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
The TDK Lambda DC To DC Converter offers reliable performance with a wide 4:1 input range and operates in ambient temperatures from 40°C to +100°C. It provides 1,500Vdc input to output isolation and comes in space saving package sizes. Additionally, it is certified to IEC62368 1, making it suitable for applications requiring high efficiency, safety, and compact design.
Reduced derating at high ambient temperatures
No silicone potting
Less board area needed
Easier system compliance
More useable power
Reduced quality risk during surface mount reflow process
Related links
- TDK-Lambda CCG DC/DC Converter 12V dc Input Surface, 100 °C Max Temp -40 °C Min
- TDK-Lambda CCG DC/DC Converter 48V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG 1.3-10W DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp
- TDK-Lambda CCG DC/DC Converter 24V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG DC/DC Converter 24V dc Input Surface, 100 °C Max Temp -40 °C Min
- TDK-Lambda CCG DC/DC Converter 24V dc Input Surface, 100 °C Max Temp -40 °C Min
- TDK-Lambda CCG DC/DC Converter 24V dc Input Surface, 100 °C Max Temp -40 °C Min
- TDK-Lambda CCG DC/DC Converter 24V dc Input Surface
