TDK-Lambda CCG DC/DC Converter, 12V dc/ 250 mA, 24V dc Input, 9V dc Input 6 W, Surface, 100 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

MYR120.26

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR120.26

*price indicative

RS Stock No.:
242-635
Mfr. Part No.:
CCG6-24-12DR
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V dc

Maximum Input Voltage

24V dc

Output Current 1

250mA

Output Current 2

420mA

Mount Type

Surface

Output Voltage 2

15V

Number of Outputs

2

Output Voltage Adjustment Range

-5 → 10 %

Ripple and Noise

200mV

Isolation Voltage

1.5kV

Package Type

Through Hole

Maximum Output Power

6W

Depth

11.5mm

Standards/Approvals

No

Weight

4g

Series

CCG

Length

19mm

Width

12.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Efficiency

90%

COO (Country of Origin):
JP
The TDK Lambda DC To DC Converter offers reliable performance with a wide 4:1 input range and operates in ambient temperatures from 40°C to +100°C. It provides 1,500Vdc input to output isolation and comes in space saving package sizes. Additionally, it is certified to IEC62368 1, making it suitable for applications requiring high efficiency, safety, and compact design.

Reduced derating at high ambient temperatures

No silicone potting

Less board area needed

Easier system compliance

More useable power

Reduced quality risk during surface mount reflow process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy