TDK-Lambda CCG DC/DC Converter, 5V dc/ 2 A, 24V dc Input, 9V dc Input 10 W, Surface, 100 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

MYR178.08

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR178.08

*price indicative

RS Stock No.:
242-603
Mfr. Part No.:
CCG10-24-05SR
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

9V dc

Maximum Input Voltage

24V dc

Output Current 1

2A

Output Voltage 2

15V

Mount Type

Surface

Number of Outputs

3

Ripple and Noise

200mV

Output Voltage Adjustment Range

-5 → 10 %

Isolation Voltage

1000V ac

Package Type

Through Hole

Maximum Output Power

10W

Width

10.4mm

Length

19mm

Standards/Approvals

No

Series

CCG

Weight

4g

Efficiency

90%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
JP
The TDK Lambda DC To DC Converter offers reliable performance with a wide 4:1 input range and operates in ambient temperatures from 40°C to +100°C. It provides 1,500Vdc input to output isolation and comes in space saving package sizes. Additionally, it is certified to IEC62368 1, making it suitable for applications requiring high efficiency, safety, and compact design.

Reduced derating at high ambient temperatures

No silicone potting

Less board area needed

Easier system compliance

More useable power

Reduced quality risk during surface mount reflow process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy