Recom R12C2T25/R DC/DC Converter, 15V dc, 25 V dc/ 100 mA, 18V dc Input, 18V dc Input 2.5 W, Surface, 150 °C Max Temp

Subtotal (1 reel of 750 units)*

MYR27,047.42

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +MYR27,047.42MYR36.063

*price indicative

RS Stock No.:
170-801
Mfr. Part No.:
R12C2T25/R-R
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

15V dc, 25V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

18V dc

Output Current 1

100mA

Output Current 2

-12mA

Mount Type

Surface

Output Voltage 2

25V dc

Number of Outputs

2

Output Voltage Adjustment Range

15 → 25 V dc

Number of Pins

36

Isolation Voltage

5kV ac

Package Type

SSOP

Maximum Output Power

2.5W

Standards/Approvals

IEC 62368-1, DIN EN 60112 (VDE 0303-11), IEC 60112

Depth

3.55mm

Weight

100mg

Length

12.83mm

Width

7.5mm

Series

R12C2T25/R

Efficiency

45%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

COO (Country of Origin):
TW
The Recom DC/DC converter is a versatile solution designed for isolated gate bias voltages, particularly for transistors such as IGBTs, Si and SiC MOSFETs, and Cascode GaNs. This compact converter features a wide input voltage range of 9 to 18VDC and programmable asymmetrical output voltages, ensuring precise control and performance optimization for power electronics applications.

Programmable asymmetrical output voltages

Less than 3.5pF isolation capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy