Recom R9C1T18/R DC/DC Converter, 15V dc, 18 V dc/ 100 mA, 18V dc Input, 18V dc Input 1.5 W, Surface, 150 °C Max Temp -40
- RS Stock No.:
- 170-800
- Mfr. Part No.:
- R9C1T18/R-R
- Manufacturer:
- Recom
Subtotal (1 reel of 750 units)*
MYR27,047.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR27,047.42 | MYR36.063 |
*price indicative
- RS Stock No.:
- 170-800
- Mfr. Part No.:
- R9C1T18/R-R
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc, 18V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 18V dc | |
| Output Current 1 | 100mA | |
| Output Voltage 2 | 18V dc | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 15 → 18 V dc | |
| Isolation Voltage | 5kV ac | |
| Number of Pins | 36 | |
| Package Type | 36-Pin SSOP | |
| Maximum Output Power | 1.5W | |
| Weight | 100mg | |
| Depth | 3.55mm | |
| Standards/Approvals | IEC 60112, IEC 62368-1, VDE 0303-11 | |
| Length | 12.83mm | |
| Series | R9C1T18/R | |
| Width | 7.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Efficiency | 52% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc, 18V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 18V dc | ||
Output Current 1 100mA | ||
Output Voltage 2 18V dc | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 15 → 18 V dc | ||
Isolation Voltage 5kV ac | ||
Number of Pins 36 | ||
Package Type 36-Pin SSOP | ||
Maximum Output Power 1.5W | ||
Weight 100mg | ||
Depth 3.55mm | ||
Standards/Approvals IEC 60112, IEC 62368-1, VDE 0303-11 | ||
Length 12.83mm | ||
Series R9C1T18/R | ||
Width 7.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Efficiency 52% | ||
- COO (Country of Origin):
- TW
The Recom DC/DC converter is a versatile solution designed for isolated gate bias voltages, particularly for transistors such as IGBTs, Si and SiC MOSFETs, and Cascode GaNs. This compact converter features a wide input voltage range of 8.5 to 18VDC and programmable asymmetrical output voltages, ensuring precise control and performance optimization for power electronics applications.
Programmable asymmetrical output voltages
Less than 3.5pF isolation capacitance
Related links
- Recom R12C2T12/R DC/DC Converter 18 V dc/ 100 mA 18V dc Input 1.5 W 150 °C Max Temp
- Recom R15C2T25/R DC/DC Converter 25 V dc/ 100 mA Surface
- Recom R12C2T25/R DC/DC Converter 25 V dc/ 100 mA 18V dc Input 2.5 W 150 °C Max Temp
- Recom R24C2T25/R DC/DC Converter 25 V dc/ 100 mA 18V dc Input 2.5 W 150 °C Max Temp
- Recom RSH3 DC/DC Converter 18V dc Input Surface
- Recom RxxP2xx/R DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
- Recom R1SX DC/DC Converter 3.63V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 18V dc Input Surface 8-Pin
