Recom R24C2T25/R DC/DC Converter, 15V dc, 25 V dc/ 100 mA, 27V dc Input, 18V dc Input 2.5 W, Surface, 150 °C Max Temp
- RS Stock No.:
- 170-807
- Mfr. Part No.:
- R24C2T25/R-R
- Manufacturer:
- Recom
Subtotal (1 reel of 750 units)*
MYR29,160.48
FREE delivery for orders over RM 150.00
- Ready to ship from 08 January 2027
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR29,160.48 | MYR38.881 |
*price indicative
- RS Stock No.:
- 170-807
- Mfr. Part No.:
- R24C2T25/R-R
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc, 25V dc | |
| Minimum Input Voltage | 18V dc | |
| Maximum Input Voltage | 27V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | -12mA | |
| Output Voltage 2 | 25V dc | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 15 → 25 V dc | |
| Isolation Voltage | 5kV ac | |
| Number of Pins | 36 | |
| Maximum Output Power | 2.5W | |
| Package Type | SSOP | |
| Standards/Approvals | DIN EN 60112 (VDE 0303-11), IEC 62368-1, IEC 60112 | |
| Weight | 100mg | |
| Depth | 3.55mm | |
| Length | 12.83mm | |
| Width | 7.5mm | |
| Series | R24C2T25/R | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 53% | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc, 25V dc | ||
Minimum Input Voltage 18V dc | ||
Maximum Input Voltage 27V dc | ||
Output Current 1 100mA | ||
Output Current 2 -12mA | ||
Output Voltage 2 25V dc | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 15 → 25 V dc | ||
Isolation Voltage 5kV ac | ||
Number of Pins 36 | ||
Maximum Output Power 2.5W | ||
Package Type SSOP | ||
Standards/Approvals DIN EN 60112 (VDE 0303-11), IEC 62368-1, IEC 60112 | ||
Weight 100mg | ||
Depth 3.55mm | ||
Length 12.83mm | ||
Width 7.5mm | ||
Series R24C2T25/R | ||
Minimum Operating Temperature -40°C | ||
Efficiency 53% | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- TW
Related links
- Recom R24C2T25 DC/DC Converter 2.5 V dc/ 100 mA 24V dc Input 2 W 125 °C Max Temp -40
- Recom R12C2T25/R DC/DC Converter 25 V dc/ 100 mA 18V dc Input 2.5 W 150 °C Max Temp
- Recom R15C2T25/R DC/DC Converter 25 V dc/ 100 mA Surface
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom R24 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
