MEAN WELL RSDW DC/DC Converter, 3.3V dc/ 10 A, 75V dc Input, 18V dc Input 40 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 145-287
- Distrelec Article No.:
- 302-30-078
- Mfr. Part No.:
- RSDW40G-03
- Manufacturer:
- MEAN WELL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-287
- Distrelec Article No.:
- 302-30-078
- Mfr. Part No.:
- RSDW40G-03
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V dc | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 10A | |
| Mount Type | Through Hole | |
| Maximum Output Power | 40W | |
| Series | RSDW | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V dc | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 10A | ||
Mount Type Through Hole | ||
Maximum Output Power 40W | ||
Series RSDW | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The MEANWELL DC-DC Railway Converter is a high-quality power supply unit suitable for various industrial applications. It features international standard pins, wide working temperature range and compliance with railway standard.
No minimum load required
Full encapsulated
Short circuit, overload, overvoltage protection
Related links
- MEAN WELL RSDW DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- MEAN WELL RSDW DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- MEAN WELL RSDW DC/DC Converter 5.5 V dc/ 8 A 18V dc Input 40 W 85 °C Max Temp
- MEAN WELL RSDW DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- MEAN WELL RSDW DC/DC Converter 13.2 V dc/ 3.333 A 18V dc Input 40 W 85 °C Max
- MEAN WELL RSDW DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- MEAN WELL RSDW DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- MEAN WELL RSDW DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
