MEAN WELL RSDW DC-DC Converter, 13.5 → 16.5V dc/ 4A Output, 18 → 75 V dc Input, 60W, Through Hole, +85°C

Subtotal (1 unit)*

MYR386.55

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR386.55

*price indicative

RS Stock No.:
145-054
Mfr. Part No.:
RSDW60G-15
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

13.5 → 16.5V dc

Input Voltage Range

18 → 75 V dc

Power Rating

60W

Output Current

4A

Mounting Type

Through Hole

Series

RSDW

Minimum Temperature

-40°C

Maximum Temperature

+85°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The MEANWELL DC-DC Railway Converter is a high-quality power supply unit suitable for various industrial applications. It features international standard pins, wide working temperature range and compliance with railway standard.

No minimum load required
Full encapsulated
Short circuit, overload, overvoltage protection

Related links