MEAN WELL RSDW DC/DC Converter, 10.8V dc, 13.2 V dc/ 3.333 A, 75V dc Input, 18V dc Input 40 W, Through Hole, 85 °C Max
- RS Stock No.:
- 145-215
- Distrelec Article No.:
- 302-30-080
- Mfr. Part No.:
- RSDW40G-12
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
MYR318.91
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR318.91 |
*price indicative
- RS Stock No.:
- 145-215
- Distrelec Article No.:
- 302-30-080
- Mfr. Part No.:
- RSDW40G-12
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 10.8V dc, 13.2V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V dc | |
| Output Current 1 | 3.333A | |
| Mount Type | Through Hole | |
| Maximum Output Power | 40W | |
| Standards/Approvals | No | |
| Series | RSDW | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 10.8V dc, 13.2V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V dc | ||
Output Current 1 3.333A | ||
Mount Type Through Hole | ||
Maximum Output Power 40W | ||
Standards/Approvals No | ||
Series RSDW | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The MEANWELL DC-DC Railway Converter is a high-quality power supply unit suitable for various industrial applications. It features international standard pins, wide working temperature range and compliance with railway standard.
No minimum load required
Full encapsulated
Short circuit, overload, overvoltage protection
Related links
- MEAN WELL RSDW DC/DC Converter 13.2 V dc/ 5 A 18V dc Input 60 W 85 °C Max Temp
- MEAN WELL RSDW DC/DC Converter 13.2 V dc/ 5 A 40V dc Input 60 W 85 °C Max Temp
- MEAN WELL RSDW DC/DC Converter 13.2 V dc/ 8 A 9V dc Input 40 W 85 °C Max Temp
- MEAN WELL RSDW DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- MEAN WELL RSDW DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- MEAN WELL RSDW DC/DC Converter 5.5 V dc/ 8 A 18V dc Input 40 W 85 °C Max Temp
- MEAN WELL SPUN02 DC/DC Converter 13.2 V dc/ Through Hole, 105 °C Max Temp -40 °C Min
- MEAN WELL RSDW DC/DC Converter 160V dc Input Through Hole, 85 °C Max Temp -40 °C
