MEAN WELL RQB150W3 DC/DC Converter, 54V dc/ 2.778 A, 160V dc Input, 60V dc Input 150 W, Through Hole, 90 °C Max Temp -40
- RS Stock No.:
- 145-186
- Distrelec Article No.:
- 303-86-448
- Mfr. Part No.:
- RQB150W3-110S54
- Manufacturer:
- MEAN WELL
- RS Stock No.:
- 145-186
- Distrelec Article No.:
- 303-86-448
- Mfr. Part No.:
- RQB150W3-110S54
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 54V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 60V dc | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 2.778A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 200kH | |
| Ripple and Noise | 480mV Pk-Pk | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 3kV ac | |
| Number of Pins | 8 | |
| Package Type | Quarter Brick | |
| Maximum Output Power | 150W | |
| Depth | 12.7mm | |
| Width | 36.8mm | |
| Weight | 70g | |
| Series | RQB150W3 | |
| Standards/Approvals | BS EN/EN61000-4-2 Level 3, EN50121-3-2, EN61373, LVD IEC62368-1, CA, BS EN/EN55032 Class A/B, EAC, UKCA, BS EN/EN61000-4-5 Level 3, BS EN/EN61000-4-8 Level 4, EN50155, BS EN/EN61000-4-3 Level 3, BS EN/EN61000-4-4 Level 3, BS EN/EN61000-4-6 Level 3, EAC TP TC 020/2011 | |
| Length | 57.9mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 54V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 60V dc | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 2.778A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 200kH | ||
Ripple and Noise 480mV Pk-Pk | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 3kV ac | ||
Number of Pins 8 | ||
Package Type Quarter Brick | ||
Maximum Output Power 150W | ||
Depth 12.7mm | ||
Width 36.8mm | ||
Weight 70g | ||
Series RQB150W3 | ||
Standards/Approvals BS EN/EN61000-4-2 Level 3, EN50121-3-2, EN61373, LVD IEC62368-1, CA, BS EN/EN55032 Class A/B, EAC, UKCA, BS EN/EN61000-4-5 Level 3, BS EN/EN61000-4-8 Level 4, EN50155, BS EN/EN61000-4-3 Level 3, BS EN/EN61000-4-4 Level 3, BS EN/EN61000-4-6 Level 3, EAC TP TC 020/2011 | ||
Length 57.9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- MEAN WELL RQB150W3 DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40
- MEAN WELL RQB150W3 DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40
- MEAN WELL RQB150W3 DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40
- MEAN WELL RQB40W12 DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40
- MEAN WELL RQB40W12 DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40
- TRACO POWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C
- MEAN WELL RQB40W12 DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40
- Murata Power Solutions MYBSP Isolated DC-DC Converter 24V dc Input Surface, 85 °C
