MEAN WELL RQB150W3 DC/DC Converter, 24V dc/ 6.25 A, 160V dc Input, 60V dc Input 150 W, Through Hole, 90 °C Max Temp -40

Subtotal (1 unit)*

MYR841.57

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR841.57

*price indicative

RS Stock No.:
145-073
Distrelec Article No.:
303-86-446
Mfr. Part No.:
RQB150W3-110S24
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

60V dc

Maximum Input Voltage

160V dc

Output Current 1

6.25A

Mount Type

Through Hole

Number of Outputs

1

MTBF

200kH

Ripple and Noise

240mV

Output Voltage Adjustment Range

±10 %

Number of Pins

8

Isolation Voltage

3kV ac

Package Type

Quarter Brick

Maximum Output Power

150W

Length

57.9mm

Weight

70g

Series

RQB150W3

Width

36.8mm

Standards/Approvals

EAC TP TC 020/2011, IEC62368-1, EN61373, EN50155, EN50121-3-2

Depth

12.7mm

Efficiency

89%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The MEANWELL Railway DC-DC converter is a reliable module type power supply with a quarter brick package. It offers a wide input voltage range, wide operating temperature range, and various protections for safe and stable operation.

Compliance with railway standard EN501553:1 for reliable performance

Wide operating temperature range of -40∼90℃ for use in challenging environments

Protections against short circuit, overload, over temperature, over voltage, and input under voltage for

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy