MEAN WELL RQB40W12 DC-DC Converter, 54V dc/ 741mA Output, 14 → 160 V dc Input, 40W, Through Hole, +90°C Max Temp
- RS Stock No.:
- 145-070
- Mfr. Part No.:
- RQB40W12-110S54
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)**
MYR555.91
11 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR555.91 |
**price indicative
- RS Stock No.:
- 145-070
- Mfr. Part No.:
- RQB40W12-110S54
- Manufacturer:
- MEAN WELL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Output Voltage | 54V dc | |
Input Voltage Range | 14 → 160 V dc | |
Power Rating | 40W | |
Output Current | 741mA | |
Mounting Type | Through Hole | |
Series | RQB40W12 | |
Minimum Temperature | -40°C | |
Maximum Temperature | +90°C | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Output Voltage 54V dc | ||
Input Voltage Range 14 → 160 V dc | ||
Power Rating 40W | ||
Output Current 741mA | ||
Mounting Type Through Hole | ||
Series RQB40W12 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +90°C | ||
Related links
- MEAN WELL RQB40W12 DC-DC Converter 14 → 160 V dc Input Through Hole, +90°C Max
- MEAN WELL RQB40W12 DC-DC Converter 14 → 160 V dc Input Through Hole, +90°C Max Temp
- MEAN WELL RQB40W12 DC-DC Converter 14 → 160 V dc Input Through Hole, +90°C Max Temp
- TRACOPOWER THR 40WI Isolated DC-DC Converter 36-160 V dc Input PCB, +80°C Max Temp -40°C
- MEAN WELL RQB40W12 DC-DC Converter 14 → 160 V dc Input Through Hole, +90°C Max
- MEAN WELL RQB150W3 DC-DC Converter 60 → 160 V dc Input Through Hole, +90°C Max
- TRACOPOWER THR 40WI Isolated DC-DC Converter 36-160 V dc Input PCB
- TRACOPOWER TEP 40UIR DC-DC Converter 14 → 160 V dc Input PCB Mount, +85°C Max Temp