Cosel SUCW DC/DC Converter, 12V dc, -12 V dc/ 450 mA, 48V dc Input, 48V dc Input 10 W, Through Hole, 85 °C Max Temp -40

Subtotal (1 unit)*

MYR181.32

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR181.32

*price indicative

RS Stock No.:
129-671
Mfr. Part No.:
SUCW104812C
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc, -12V dc

Maximum Input Voltage

48V dc

Minimum Input Voltage

48V dc

Output Current 1

450mA

Mount Type

Through Hole

Number of Outputs

2

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Maximum Output Power

10W

Package Type

DIP

Width

10.68mm

Series

SUCW

Length

40.2mm

Depth

10.68mm

Weight

10g

Standards/Approvals

CE, RoHS

Minimum Operating Temperature

-40°C

Efficiency

86%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy