Cosel SUCW DC/DC Converter, 12V dc, -12 V dc/ 450 mA, 24V dc Input, 24V dc Input 10 W, Through Hole, 85 °C Max Temp -40
- RS Stock No.:
- 129-615
- Mfr. Part No.:
- SUCW102412C
- Manufacturer:
- Cosel
Get a bulk buy discount
Add 15 more to save MYR177.00
View bulk pricing optionsSubtotal (1 unit)*
MYR168.55
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 14 | MYR168.55 | - |
| 15 + | MYR156.75 | MYR177.00 |
*price indicative
- RS Stock No.:
- 129-615
- Mfr. Part No.:
- SUCW102412C
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 12V dc, -12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 24V dc | |
| Output Current 1 | 450mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V ac | |
| Package Type | DIP | |
| Maximum Output Power | 10W | |
| Width | 10.68mm | |
| Weight | 10g | |
| Depth | 10.68mm | |
| Length | 40.2mm | |
| Series | SUCW | |
| Standards/Approvals | RoHS, CE | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 12V dc, -12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 24V dc | ||
Output Current 1 450mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V ac | ||
Package Type DIP | ||
Maximum Output Power 10W | ||
Width 10.68mm | ||
Weight 10g | ||
Depth 10.68mm | ||
Length 40.2mm | ||
Series SUCW | ||
Standards/Approvals RoHS, CE | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel SUCW DC/DC Converter -12 V dc/ 450 mA 9V dc Input 10 W 85 °C Max Temp -40
- Cosel SUCW DC/DC Converter -12 V dc/ 450 mA 48V dc Input 10 W 85 °C Max Temp -40
- Cosel SUCW DC/DC Converter -12 V dc/ 450 mA 4.5V dc Input 10 W 85 °C Max Temp -40
- Cosel SUCW DC/DC Converter -12 V dc/ 130 mA 24V dc Input 3.12 W 85 °C Max Temp
- Cosel SUCW DC/DC Converter -12 V dc/ 250 mA 24V dc Input 6 W 85 °C Max Temp -40
- Cosel SUCW DC/DC Converter -15 V dc/ 350 mA 24V dc Input 10 W 85 °C Max Temp -40
- Cosel SUCW DC/DC Converter -15 V dc/ 200 mA 24V dc Input 6 W 85 °C Max Temp -40
- Cosel SUCW DC/DC Converter -12 V dc/ 250 mA 9V dc Input 6 W 85 °C Max Temp -40 °C
