Cosel SUCW DC/DC Converter, 15V dc, -15 V dc/ 350 mA, 24V dc Input, 24V dc Input 10 W, Through Hole, 85 °C Max Temp -40

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR151.94

Add to Basket
Select or type quantity
In Stock
  • 429 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 14MYR151.94
15 +MYR141.31

*price indicative

RS Stock No.:
129-643
Mfr. Part No.:
SUCW102415C
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

15V dc, -15V dc

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Output Current 1

350mA

Mount Type

Through Hole

Number of Outputs

2

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Maximum Output Power

10W

Package Type

DIP

Series

SUCW

Standards/Approvals

CE, RoHS

Width

10.68mm

Length

40.2mm

Depth

10.68mm

Weight

10g

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

86%

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy