Cosel SUSC DC/DC Converter, 3.3V dc/ 1.35 A, 12V dc Input, 9V dc Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 129-233
- Mfr. Part No.:
- SUCS6123R3C
- Manufacturer:
- Cosel
Get a bulk buy discount
Add 25 more to save MYR185.00
View bulk pricing optionsSubtotal (1 unit)*
MYR122.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | MYR122.54 | - |
| 25 + | MYR115.14 | MYR185.00 |
*price indicative
- RS Stock No.:
- 129-233
- Mfr. Part No.:
- SUCS6123R3C
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 1.35A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V ac | |
| Maximum Output Power | 6W | |
| Package Type | DIP | |
| Width | 7mm | |
| Depth | 7mm | |
| Length | 32.6mm | |
| Weight | 7g | |
| Standards/Approvals | EN 62368-1, RoHS, UL 60950-1, CE, cUL | |
| Series | SUSC | |
| Efficiency | 74% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 1.35A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V ac | ||
Maximum Output Power 6W | ||
Package Type DIP | ||
Width 7mm | ||
Depth 7mm | ||
Length 32.6mm | ||
Weight 7g | ||
Standards/Approvals EN 62368-1, RoHS, UL 60950-1, CE, cUL | ||
Series SUSC | ||
Efficiency 74% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel SUSC DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel SUSC DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUSC DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel SUSC DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp DIP
- Cosel SUSC DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUSC DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUSC DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUS DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min
