Cosel SUSC DC/DC Converter, 3.3V dc/ 400 mA, 12V dc Input, 9V dc Input 1.32 W, Through Hole, 85 °C Max Temp -40 °C Min

Subtotal (1 unit)*

MYR63.64

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR63.64

*price indicative

RS Stock No.:
128-369
Mfr. Part No.:
SUCS1R5123R3C
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

9V dc

Maximum Input Voltage

12V dc

Output Current 1

400mA

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Package Type

DIP

Maximum Output Power

1.32W

Standards/Approvals

UL 60950-1, RoHS, EN 62368-1, cUL, CE

Width

22.4mm

Series

SUSC

Length

22.4mm

Weight

3g

Depth

13.2mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

70%

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy