Cosel SUSC DC/DC Converter, 15V dc/ 200 mA, 12V dc Input, 9V dc Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 25 more to save MYR142.75

View bulk pricing options

Subtotal (1 unit)*

MYR81.56

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24MYR81.56-
25 +MYR75.85MYR142.75

*price indicative

RS Stock No.:
128-757
Mfr. Part No.:
SUCS31215C
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

9V dc

Maximum Input Voltage

12V dc

Output Current 1

200mA

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Package Type

DIP

Maximum Output Power

3W

Weight

5g

Width

7mm

Series

SUSC

Length

25mm

Standards/Approvals

CE, cUL, EN 62368-1, UL 60950-1, RoHS

Depth

7mm

Maximum Operating Temperature

85°C

Efficiency

78%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy