Recently searched

    Wurth Elektronik 1779405241, Isolated, Un-Regulated DC-DC Converter, 400mA

    Bulk discount available

    Subtotal (1 pack of 2 units)**

    MYR42.12

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 30/10/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Pack**
    2 - 8MYR21.06MYR42.12
    10 - 18MYR19.81MYR39.62
    20 - 48MYR18.22MYR36.44
    50 - 98MYR16.765MYR33.53
    100 +MYR15.425MYR30.85

    **price indicative

    Packaging Options:
    RS Stock No.:
    250-9002
    Mfr. Part No.:
    1779405241
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wurth Elektronik

    Minimum Output Voltage

    -0.4 V

    Maximum Output Voltage

    5 V

    Minimum Input Voltage

    10.8 V

    Maximum Input Voltage

    13.2 V

    Minimum Output Current

    400mA

    Converter Type

    Isolated, Un-Regulated

    Related links