Recently searched

    Wurth Elektronik 1779405341, Isolated, Un-Regulated DC-DC Converter, 400mA

    Bulk discount available

    Subtotal (1 unit)**

    MYR22.72

    Add to Basket
    Select or type quantity
    127 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 9MYR22.72
    10 - 24MYR21.36
    25 - 49MYR19.69
    50 - 99MYR18.09
    100 +MYR16.33

    **price indicative

    Packaging Options:
    RS Stock No.:
    250-9007
    Distrelec Article No.:
    303-17-084
    Mfr. Part No.:
    1779405341
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wurth Elektronik

    Minimum Output Voltage

    -0.4 V

    Maximum Output Voltage

    5 V

    Minimum Input Voltage

    21.6 V

    Maximum Input Voltage

    26.4 V

    Minimum Output Current

    400mA

    Converter Type

    Isolated, Un-Regulated

    Related links