Wurth Elektronik 1769205141, Isolated, Un-Regulated DC-DC Converter, 200mA
- RS Stock No.:
- 250-8970
- Mfr. Part No.:
- 1769205141
- Manufacturer:
- Wurth Elektronik
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (On a Reel of 500)
MYR24.965
Units | Per Unit | Per Reel* |
---|---|---|
500 - 500 | MYR24.965 | MYR12,482.50 |
1000 - 2000 | MYR24.216 | MYR12,108.00 |
2500 + | MYR23.369 | MYR11,684.50 |
*price indicative
- RS Stock No.:
- 250-8970
- Mfr. Part No.:
- 1769205141
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Wurth Elektronik FISM power module family is an unregulated, functional isolated, fully integrated DC/DC converter. The module integrates the switching power stage, control circuitry, transformer and input/output capacitors. The module requires no external components for operation thus reducing design effort and complexity to a minimum. The FISM ensures fast time to market and low development costs. The 1769205x41 series of the FISM family achieves typically an efficiency of 86% up to 92%. The series is available in a SMT-8 package (13.20 x 11.4 x 7.55mm).
3kV DC functional isolation for 60s
Continuous short-circuit protection
Current capability up to 0.2A
Output voltage: 5V unregulated
Continuous output power: 1W
Integrated CIN, COUT and transformer
Output voltage accuracy: Typ. +5% / -2.5%
Operating switching frequency: 600kHz
RoHS & REACh compliant
Continuous short-circuit protection
Current capability up to 0.2A
Output voltage: 5V unregulated
Continuous output power: 1W
Integrated CIN, COUT and transformer
Output voltage accuracy: Typ. +5% / -2.5%
Operating switching frequency: 600kHz
RoHS & REACh compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | -0.7 V |
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 5.5 V |
Minimum Output Current | 200mA |
Converter Type | Isolated, Un-Regulated |