Wurth Elektronik 1779405241, Isolated, Un-Regulated DC-DC Converter, 400mA
- RS Stock No.:
- 250-9001
- Mfr. Part No.:
- 1779405241
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 18/10/2024, delivery within 4 working days from despatch date
Price Each (In a Tube of 25)
MYR26.02
Units | Per Unit | Per Tube* |
---|---|---|
25 - 25 | MYR26.02 | MYR650.50 |
50 - 100 | MYR24.718 | MYR617.95 |
125 - 225 | MYR23.484 | MYR587.10 |
250 - 600 | MYR22.31 | MYR557.75 |
625 + | MYR21.194 | MYR529.85 |
*price indicative
- RS Stock No.:
- 250-9001
- Mfr. Part No.:
- 1779405241
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Wurth Elektronik FISM power module family is an unregulated, functional isolated, fully integrated DC/DC converter. The module integrates the switching power stage, control circuitry, transformer and input/output capacitors. The module requires no external components for operation thus reducing design effort and complexity to a minimum. The FISM ensures fast time to market and low development costs. The 1779405x41 series of the FISM family achieves typically an efficiency of 80% up to 85%. The series is available in a SIP-7 package (19.65 x 7.05 x 10.16mm).
3kV DC functional isolation for 60s
Continuous short-circuit protection
Current capability up to 0.4A
Output voltage: 5V unregulated
Continuous output power: 2W
Integrated CIN, COUT and transformer
Dynamic power boost up to 560mA for 0.5s
Output voltage accuracy: Typ. +3% / -2.5%
Operating switching frequency: 600kHz
RoHS & REACh compliant
Continuous short-circuit protection
Current capability up to 0.4A
Output voltage: 5V unregulated
Continuous output power: 2W
Integrated CIN, COUT and transformer
Dynamic power boost up to 560mA for 0.5s
Output voltage accuracy: Typ. +3% / -2.5%
Operating switching frequency: 600kHz
RoHS & REACh compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | -0.4 V |
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 10.8 V |
Maximum Input Voltage | 13.2 V |
Minimum Output Current | 400mA |
Converter Type | Isolated, Un-Regulated |