Wurth Elektronik 1769405341, Isolated, Un-Regulated DC-DC Converter, 400mA
- RS Stock No.:
- 250-8983
- Mfr. Part No.:
- 1769405341
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 reel of 500 units)**
MYR13,433.00
500 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Reel** |
---|---|---|
500 - 500 | MYR26.866 | MYR13,433.00 |
1000 - 2000 | MYR24.985 | MYR12,492.50 |
2500 + | MYR23.236 | MYR11,618.00 |
**price indicative
- RS Stock No.:
- 250-8983
- Mfr. Part No.:
- 1769405341
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Minimum Output Voltage | -0.4 V | |
Maximum Output Voltage | 5 V | |
Minimum Input Voltage | 21.6 V | |
Maximum Input Voltage | 26.4 V | |
Minimum Output Current | 400mA | |
Converter Type | Isolated, Un-Regulated | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Minimum Output Voltage -0.4 V | ||
Maximum Output Voltage 5 V | ||
Minimum Input Voltage 21.6 V | ||
Maximum Input Voltage 26.4 V | ||
Minimum Output Current 400mA | ||
Converter Type Isolated, Un-Regulated | ||
Related links
- Wurth Elektronik 1769405341 Un-Regulated DC-DC Converter, 400mA
- Wurth Elektronik 1779405311 Un-Regulated DC-DC Converter, 400mA
- Wurth Elektronik 1779405241 Un-Regulated DC-DC Converter, 400mA
- Wurth Elektronik 1779405211 Un-Regulated DC-DC Converter, 400mA
- Wurth Elektronik 1769405141 Un-Regulated DC-DC Converter, 400mA
- Wurth Elektronik 1769405241 Un-Regulated DC-DC Converter, 400mA
- Wurth Elektronik 1779405341 Un-Regulated DC-DC Converter, 400mA
- Wurth Elektronik 1769205141 Un-Regulated DC-DC Converter, 200mA