Extech SDL900 Data Logger, RS232
- RS Stock No.:
- 287-3843
- Distrelec Article No.:
- 300-60-517
- Mfr. Part No.:
- SDL900
- Manufacturer:
- Extech
Subtotal (1 unit)*
MYR3,754.75
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,754.75 |
*price indicative
- RS Stock No.:
- 287-3843
- Distrelec Article No.:
- 300-60-517
- Mfr. Part No.:
- SDL900
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Data Logger | |
| Model Number | SDL900 | |
| Accuracy | ±5 % | |
| Measurement Parameters | Electromagnetic Field | |
| Interface Type | RS232 | |
| Power Source | Battery | |
| Height | 48mm | |
| Length | 182mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Width | 73mm | |
| Resolution | 1 g | |
| Maximum Measurement | 15000 | |
| Battery Type | AA | |
| Number of Readings per Channel | 99 | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Data Logger | ||
Model Number SDL900 | ||
Accuracy ±5 % | ||
Measurement Parameters Electromagnetic Field | ||
Interface Type RS232 | ||
Power Source Battery | ||
Height 48mm | ||
Length 182mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Width 73mm | ||
Resolution 1 g | ||
Maximum Measurement 15000 | ||
Battery Type AA | ||
Number of Readings per Channel 99 | ||
- COO (Country of Origin):
- TW
The FLIR AC/DC Magnetic Field Meter/Data logger measures and datalogs both AC and DC Magnetic Field in Gauss and mT (milli Tesla) with a uniaxial Hall effect sensor and built-in ATC. Internal memory stores up to 99 readings, while SD memory card (included) allows continuous data logging and readings can easily be exported to an Excel format for further analysis.
Data Hold and Min/Max
Auto power off with disable
N pole/S pole indicator
Zero button for DC measurement
Related links
- Extech EA80 Air Quality Data Logger, RS232
- Extech RH350 Temperature & Humidity Data Logger, RS232
- Extech 407510 Battery Operated Data logger Module Data Logger, RS232
- RS PRO 1361C Temperature & Humidity Data Logger, RS232
- Extech SD200 Temperature Data Logger USB, 3 Channel
- Extech TM500-NIST Thermocouple Temperature Data Logger 12 Channel
- Extech EA15 Temperature Data Logger 2 Channel
- Extech TM500 Thermocouple Temperature Data Logger 12 Channel
