Extech RH350 Temperature & Humidity Data Logger, RS232
- RS Stock No.:
- 288-0399
- Mfr. Part No.:
- RH350
- Manufacturer:
- Extech
Subtotal (1 unit)*
MYR770.54
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR770.54 |
*price indicative
- RS Stock No.:
- 288-0399
- Mfr. Part No.:
- RH350
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Data Logger | |
| Model Number | RH350 | |
| Measurement Parameters | Humidity, Temperature, Dew Point | |
| Interface Type | RS232 | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | Battery | |
| Standards/Approvals | CE | |
| Length | 230mm | |
| Height | 44mm | |
| Width | 2.2in | |
| Hazardous Area Certification | No | |
| Display Type | Backlight | |
| Maximum Measurement | 90%RH, 2498°F (1370°C) | |
| Minimum Measurement | -328°F (-200°C), 10%RH | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Data Logger | ||
Model Number RH350 | ||
Measurement Parameters Humidity, Temperature, Dew Point | ||
Interface Type RS232 | ||
Data Logger Type Temperature & Humidity | ||
Power Source Battery | ||
Standards/Approvals CE | ||
Length 230mm | ||
Height 44mm | ||
Width 2.2in | ||
Hazardous Area Certification No | ||
Display Type Backlight | ||
Maximum Measurement 90%RH, 2498°F (1370°C) | ||
Minimum Measurement -328°F (-200°C), 10%RH | ||
Battery Type AAA | ||
- COO (Country of Origin):
- CN
The FLIR Super Heat Psychrometer is a versatile tool for measuring humidity, temperature differentials, and dew point. With dual Type K external probe inputs, built-in memory for data storage, and a triple display with backlighting, this psychrometer offers accurate and reliable measurements for various applications.
Built-in memory stores up to 99 data records for easy retrieval
Built-in RS-232 interface for data transfer and analysis
Real-time clock feature for accurate time-stamped readings
Unique sensor cap design for protection during storage
Data Hold function freezes current reading on display for convenience
Auto power off feature to save battery life and ensure longevity
Related links
- RS PRO 1361C Temperature & Humidity Data Logger, RS232
- Extech SD700 Temperature & Humidity Data Logger 3 Channel
- RS PRO 1365 Temperature & Humidity Data Logger USB, 2 Channel
- Extech SD500 Temperature & Humidity Data Logger RS232
- Extech 42280A Temperature & Humidity Data Logger, USB
- Extech RHT30 Temperature & Humidity Data Logger, USB
- Extech RHT20 Temperature & Humidity Data Logger, USB
- Extech RHT10 Temperature & Humidity Data Logger, USB
