BK Precision Actuator Switch for Use with DAQ3120 Data Acquisition System Actuator
- RS Stock No.:
- 857-759
- Mfr. Part No.:
- DM308
- Manufacturer:
- BK Precision
N
Subtotal (1 unit)*
MYR3,341.34
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,341.34 |
*price indicative
- RS Stock No.:
- 857-759
- Mfr. Part No.:
- DM308
- Manufacturer:
- BK Precision
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Actuator Switch | |
| Accessory Type | Actuator | |
| For Use With | DAQ3120 Data Acquisition System | |
| Standards/Approvals | ISO9001-2015 | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Actuator Switch | ||
Accessory Type Actuator | ||
For Use With DAQ3120 Data Acquisition System | ||
Standards/Approvals ISO9001-2015 | ||
- COO (Country of Origin):
- TW
The BK Precision precision switching module is a dedicated device with 20 independent single pole double throw (SPDT) relays for control applications, offering excellent flexibility in connecting and managing various devices effectively.
Features 20 SPDT latching relays for versatile control options
Handles maximum contact ratings of 300 V and 1 A
Capable of managing both Normally-Open and Normally-Closed contacts
Ideal for power cycling and managing devices in complex systems
Related links
- BK Precision Data Acquisition Multifunction Module for Use with DAQ3120 Data Acquisition System Multifunction Module
- BK Precision Data Acquisition 20-Channel Multiplexer for Use with DAQ3120 Data Acquisition System 20-Channel Multiplexer
- BK Precision Multiplexer for Use with DAQ3120 Data Acquisition System Multiplexer
- BK Precision Data Acquisition 40-Channel Multiplexer for Use with DAQ3120 Data Acquisition System 40-Channel Multiplexer
- BK Precision Data Acquisition 2 Wire Matrix Module for Use with DAQ3120 Data Acquisition System Matrix Module
- BK Precision DAQ3120 Data Acquisition System 120-Channel USB, 6.5 digit
- BK Precision DAQ3120-GPIB Data Acquisition System 120-Channel LAN 6-1/2 digit
- BK Precision DAQ3120 Series Series Rack Mount Kit for Use with DAQ3120 Series Data Acquisition Systems, 1 Per Pack
