BK Precision Data Acquisition Multifunction Module for Use with DAQ3120 Data Acquisition System Multifunction Module
- RS Stock No.:
- 857-757
- Mfr. Part No.:
- DM307
- Manufacturer:
- BK Precision
N
Subtotal (1 unit)*
MYR3,341.34
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,341.34 |
*price indicative
- RS Stock No.:
- 857-757
- Mfr. Part No.:
- DM307
- Manufacturer:
- BK Precision
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Accessory Type | Multifunction Module | |
| Product Type | Data Acquisition Multifunction Module | |
| For Use With | DAQ3120 Data Acquisition System | |
| Standards/Approvals | ISO9001-2015 | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Accessory Type Multifunction Module | ||
Product Type Data Acquisition Multifunction Module | ||
For Use With DAQ3120 Data Acquisition System | ||
Standards/Approvals ISO9001-2015 | ||
- COO (Country of Origin):
- TW
The BK Precision multifunction module enhances system capabilities with digital and analog controls while expanding measurement potential through integrated totalisers and alarm monitoring.
Offers two 8-bit digital I/O ports for external device control
Counts pulses from devices at rates up to 100 kHz with a totaliser
Provides two analogue output channels for programmable voltage or current
Monitors alarm limits continuously, logging conditions between scans
Related links
- BK Precision Data Acquisition 2 Wire Matrix Module for Use with DAQ3120 Data Acquisition System Matrix Module
- BK Precision Data Acquisition 40-Channel Multiplexer for Use with DAQ3120 Data Acquisition System 40-Channel Multiplexer
- BK Precision Data Acquisition 20-Channel Multiplexer for Use with DAQ3120 Data Acquisition System 20-Channel Multiplexer
- Keysight Technologies Data Acquisition Multifunction Module for Use with 34980A Data Acquisition System Digital I/O with
- Keysight Technologies Data Acquisition Multifunction Module for Use with 34980A Data Acquisition System D/A Converter
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Multifunction Module
- Keysight Technologies Data Acquisition Multiplexer for Use with DAQ970 Data Acquisition System Multifunction Module
- BK Precision Multiplexer for Use with DAQ3120 Data Acquisition System Multiplexer
