BK Precision Data Acquisition 40-Channel Multiplexer for Use with DAQ3120 Data Acquisition System 40-Channel Multiplexer
- RS Stock No.:
- 857-748
- Mfr. Part No.:
- DM303
- Manufacturer:
- BK Precision
N
Subtotal (1 unit)*
MYR3,067.46
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,067.46 |
*price indicative
- RS Stock No.:
- 857-748
- Mfr. Part No.:
- DM303
- Manufacturer:
- BK Precision
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Accessory Type | 40-Channel Multiplexer | |
| Product Type | Data Acquisition 40-Channel Multiplexer | |
| For Use With | DAQ3120 Data Acquisition System | |
| Standards/Approvals | ISO9001-2015 | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Accessory Type 40-Channel Multiplexer | ||
Product Type Data Acquisition 40-Channel Multiplexer | ||
For Use With DAQ3120 Data Acquisition System | ||
Standards/Approvals ISO9001-2015 | ||
- COO (Country of Origin):
- TW
The BK Precision high-density module designed for versatile applications, providing 40 single-wire inputs for efficient data acquisition. It is Ideal for battery testing and component characterisation with its fast scanning speeds.
Achieves scanning speeds up to 80 channels per second
Supports 2-wire internal measurements excluding current
Features single-wire switching for common low applications
Isolated inputs allow flexibility in testing configurations
Related links
- BK Precision Data Acquisition 20-Channel Multiplexer for Use with DAQ3120 Data Acquisition System 20-Channel Multiplexer
- RS PRO Data Acquisition 40-Channel Multiplexer for Use with DAQ-9600 Multiplexer
- BK Precision Data Acquisition Multifunction Module for Use with DAQ3120 Data Acquisition System Multifunction Module
- BK Precision Data Acquisition 2 Wire Matrix Module for Use with DAQ3120 Data Acquisition System Matrix Module
- BK Precision Multiplexer for Use with DAQ3120 Data Acquisition System Multiplexer
- BK Precision Actuator Switch for Use with DAQ3120 Data Acquisition System Actuator
- BK Precision DAQ3120 Data Acquisition System 120-Channel USB, 6.5 digit
- BK Precision DAQ3120-GPIB Data Acquisition System 120-Channel LAN 6-1/2 digit
