Schneider Electric 24V ac/dc Automatic Reset Damper Actuator, 5 nm
- RS Stock No.:
- 922-490
- Mfr. Part No.:
- 8751009000
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,180.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,180.53 |
*price indicative
- RS Stock No.:
- 922-490
- Mfr. Part No.:
- 8751009000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Damper Actuator | |
| Switch Included | Yes | |
| Power Consumption | 1W | |
| For Use With | Air Control Dampers | |
| Control Type | Automatic Reset | |
| Supply Voltage | 24V ac/dc | |
| Motor Torque | 5nm | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Damper Spindle Size | 26.7mm | |
| Angle of Rotation | 95° | |
| Running Time | 150s | |
| Maximum Operating Temperature | 50°C | |
| Minimum Damper Spindle Size | 8mm | |
| Standards/Approvals | RoHS | |
| Series | 875 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Damper Actuator | ||
Switch Included Yes | ||
Power Consumption 1W | ||
For Use With Air Control Dampers | ||
Control Type Automatic Reset | ||
Supply Voltage 24V ac/dc | ||
Motor Torque 5nm | ||
IP Rating IP54 | ||
Minimum Operating Temperature -30°C | ||
Maximum Damper Spindle Size 26.7mm | ||
Angle of Rotation 95° | ||
Running Time 150s | ||
Maximum Operating Temperature 50°C | ||
Minimum Damper Spindle Size 8mm | ||
Standards/Approvals RoHS | ||
Series 875 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Schneider Electric Actuator is designed for automatic control of rotary dampers, ensuring precise and efficient operation with an electronic mechanism for enhanced reliability and performance in various environments.
Operates on a rated supply voltage of 24 V AC/DC
Supports a 2 to 10 V DC analogue input range for flexible control
Visual position indicator aids in monitoring actuator status
IP54-rated protection ensures durability in challenging conditions
Stroke running time is 150 seconds for effective operation
Related links
- Schneider Electric 24V ac/dc Automatic Reset Damper Actuator, 5 nm
- Schneider Electric 24V ac/dc Automatic Reset Damper Actuator, 40 nm
- Schneider Electric 24V ac/dc Automatic Reset Damper Actuator, 4 nm
- Schneider Electric 24V Automatic Reset Damper Actuator, 10 Nm
- Schneider Electric 24V ac/dc Modulating Damper Actuator, 20 Nm
- Schneider Electric 24V ac/dc Manual Damper Actuator, 4 nm
- Schneider Electric 24V ac Decrease, Floating Increase Damper Actuator
- Belimo 24V ac/dc Open/Close Damper Actuator, 5 Nm
