Schneider Electric 24V ac/dc Automatic Reset Damper Actuator, 4 nm

N

Subtotal (1 unit)*

MYR1,750.75

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,750.75

*price indicative

RS Stock No.:
922-154
Mfr. Part No.:
8770003000
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Damper Actuator

Switch Included

No

For Use With

Air Control Dampers

Power Consumption

2.5W

Control Type

Automatic Reset

Supply Voltage

24V ac/dc

Motor Torque

4nm

IP Rating

IP54

Minimum Operating Temperature

-30°C

Running Time

15s

Maximum Damper Spindle Size

22mm

Angle of Rotation

95°

Maximum Operating Temperature

50°C

Minimum Damper Spindle Size

10mm

Standards/Approvals

RoHS

Series

877

RoHS Status: Exempt

COO (Country of Origin):
CH
The Schneider Electric Actuator is designed for automatic control in rotary applications, providing reliable and precise performance in demanding environments. Its electric mechanism enhances efficiency in regulatory operations.

Operates at a rated supply voltage of 24 V AC/DC

Supports a proportional/modulating control signal for versatile applications

Offers an IP54 protection rating, ensuring reliability in various conditions

Stroke running time of 15 seconds for Rapid operation

Equipped with a 1 metre lead length for flexible installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy