Schneider Electric 24V ac/dc Manual Damper Actuator, 4 nm

N

Subtotal (1 unit)*

MYR1,576.62

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,576.62

*price indicative

RS Stock No.:
922-488
Mfr. Part No.:
8740003000
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Damper Actuator

Switch Included

No

Power Consumption

5W

For Use With

Air Control Dampers

Control Type

Manual

Supply Voltage

24V ac/dc

Motor Torque

4nm

IP Rating

IP54

Running Time

150s

Maximum Damper Spindle Size

25.4mm

Minimum Operating Temperature

-30°C

Angle of Rotation

95°

Minimum Damper Spindle Size

14mm

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Series

874

RoHS Status: Exempt

COO (Country of Origin):
CH
The Schneider Electric Actuator serves as an electric device designed for rotary applications, ensuring precise control over dampers. It offers a robust build suitable for various operational environments, emphasising durability and efficiency.

Operates on a rated supply voltage of 24 V AC/DC for versatile application

Offers a manual override feature with a 5/32 Allen wrench for convenience

Designed with IP54 protection rating for reliable outdoor use

Spring return mechanism enhances safety and reliability during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy