Hirose, CD Series, Female Crimp D-Sub Connector Contact, Nickel, Gold Socket 24 AWG
- RS Stock No.:
- 184-6520
- Mfr. Part No.:
- CD-SC-221
- Manufacturer:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save MYR130.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
MYR75.30
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 2450 | MYR1.506 | MYR75.30 | - |
| 2500 - 4950 | MYR1.454 | MYR72.70 | MYR130.00 |
| 5000 + | MYR1.382 | MYR69.10 | MYR620.00 |
*price indicative
- RS Stock No.:
- 184-6520
- Mfr. Part No.:
- CD-SC-221
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Female | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Phosphor Bronze | |
| Current | 3A | |
| Contact Plating | Nickel, Gold | |
| Maximum Contact Resistance | 25mΩ | |
| Contact Type | Socket | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 0.2mm² | |
| Series | CD | |
| Termination Type | Crimp | |
| Length | 18mm | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 24AWG | |
| Minimum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Female | ||
Product Type D-Sub Connector Contact | ||
Contact Material Phosphor Bronze | ||
Current 3A | ||
Contact Plating Nickel, Gold | ||
Maximum Contact Resistance 25mΩ | ||
Contact Type Socket | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 0.2mm² | ||
Series CD | ||
Termination Type Crimp | ||
Length 18mm | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 24AWG | ||
Minimum Wire Size AWG 28AWG | ||
- COO (Country of Origin):
- JP
Crimp Type D-Subminiature Connectors for Discrete Wire
Crimp Type D-subminiature Connectors for Discrete Wire Terminations.
Terminals available for AWG28 through AWG20.
Plug with Grounding dimples.
The model CD connectors are SM Series (sub-minia-ture) rectangular multi-contact crimping connectors. CD Crimp Type Connectors are Crimp Type D Sub- miniature Connectors for Discrete Wire Terminations. Available in 9, 15, 25 and 37 way. Terminals available for AWG28 through AWG20. Plug with Grounding dim-ples is introduced now.
Compact and sturdy due to metal shell.
Can be mounted on the front or back of a panel or chasis as necessary.
Requires no special withdrawal jig (push the retainers from the connector sides to insert/withdraw the connector).
Uses insulation made from highly heat-resistant and chemical-resistant synthetic resin.
Application
Suitable for modems in communications equipment such as computers, peripherals and terminals, control equipment, measuring instruments, and export equipment.
Related links
- Hirose Female Crimp D-Sub Connector Contact Gold Socket 24 AWG
- Hirose Female Crimp D-Sub Connector Contact, Gold Socket 24 AWG
- Amphenol Communications Solutions Female Crimp D-Sub Connector Contact, Gold Socket 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Socket 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact Gold Socket 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Tin Socket 24 AWG
- JAE size 2.4 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 24 AWG
