JAE, PS Series, size 2.4 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 24 AWG
- RS Stock No.:
- 175-6357
- Mfr. Part No.:
- 030-51304-001
- Manufacturer:
- JAE
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR11.56
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 20 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | MYR1.156 | MYR11.56 | - |
| 250 - 490 | MYR1.133 | MYR11.33 | 1% |
| 500 - 990 | MYR1.11 | MYR11.10 | 3% |
| 1000 - 2490 | MYR1.087 | MYR10.87 | 5% |
| 2500 + | MYR1.066 | MYR10.66 | 7% |
*price indicative
- RS Stock No.:
- 175-6357
- Mfr. Part No.:
- 030-51304-001
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Gender | Female | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Current | 3A | |
| Contact Type | Socket | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 0.2mm² | |
| Series | PS | |
| Contact Size | 2.4 mm | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Gender Female | ||
Product Type D-Sub Connector Contact | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Current 3A | ||
Contact Type Socket | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 0.2mm² | ||
Series PS | ||
Contact Size 2.4 mm | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 24AWG | ||
The JAE PS series, female single line and double line connectors with 2.54mm pitch crimp type contact has 3A current rating and phosphor bronze contact material.
Gold over nickel contact plating
Wire size ranges between 0.08mm² to 0.2mm²
Socket contact
Related links
- JAE Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 22 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Socket 24 AWG
- JAE Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 24 AWG
- FCT from Molex size 1.8 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Tin Socket 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact Gold Socket 24 AWG
- JAE size 20 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
