JAE, D-Sub Series, size 20 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- RS Stock No.:
- 175-6353
- Mfr. Part No.:
- 030-50634
- Manufacturer:
- JAE
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR20.85
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR196.44
FREE delivery for orders over RM 150.00
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | MYR19.644 | MYR196.44 | - |
| 50 - 90 | MYR19.227 | MYR192.27 | MYR20.85 |
| 100 - 240 | MYR18.637 | MYR186.37 | MYR100.70 |
| 250 - 490 | MYR18.195 | MYR181.95 | MYR362.25 |
| 500 + | MYR17.796 | MYR177.96 | MYR924.00 |
*price indicative
- RS Stock No.:
- 175-6353
- Mfr. Part No.:
- 030-50634
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | D-Sub Connector Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Current | 5A | |
| Contact Plating | Gold over Nickel | |
| Contact Type | Socket | |
| Maximum Contact Resistance | 4.5mΩ | |
| Minimum Wire Size mm² | 0.21mm² | |
| Maximum Wire Size mm² | 0.52mm² | |
| Series | D-Sub | |
| Contact Size | 20 mm | |
| Length | 13mm | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type D-Sub Connector Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Current 5A | ||
Contact Plating Gold over Nickel | ||
Contact Type Socket | ||
Maximum Contact Resistance 4.5mΩ | ||
Minimum Wire Size mm² 0.21mm² | ||
Maximum Wire Size mm² 0.52mm² | ||
Series D-Sub | ||
Contact Size 20 mm | ||
Length 13mm | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
- COO (Country of Origin):
- JP
Compact, rectangular connector
Supports various connections
D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.
Anti-reverse insertion structure
Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.
5 types of shell sizes
Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.
Combination of pin type and socket type
Various accessories
Various accessories including cable clamp and stationary parts for mating can be shared for use.
Related links
- JAE Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- Cinch Female Crimp D-Sub Connector Contact, Gold Flash over Nickel Socket 20 AWG
- Cinch size 20 AWG Male Crimp D-Sub Connector Contact, Gold Flash over Nickel Pin 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Socket 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Tin Socket 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- JAE size 2.4 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 24 AWG
