Hirose, CD Series, Female Crimp D-Sub Connector Contact, Gold Socket 24 AWG

This image is representative of the product range

Subtotal (1 pack of 25 units)*

MYR45.88

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
25 +MYR1.835MYR45.88

*price indicative

RS Stock No.:
184-6512
Mfr. Part No.:
CD-SC-121
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Gender

Female

Product Type

D-Sub Connector Contact

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current

3A

Contact Type

Socket

Maximum Contact Resistance

25mΩ

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

0.2mm²

Series

CD

Termination Type

Crimp

Length

18mm

Standards/Approvals

No

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

24AWG

COO (Country of Origin):
JP
Crimp Type D-subminiature Connectors for Discrete Wire Terminations.

Terminals available for AWG28 through AWG20.

Plug with Grounding dimples.

The model CD connectors are SM Series (sub-minia-ture) rectangular multi-contact crimping connectors.CD Crimp Type Connectors are Crimp Type D Sub-miniature Connectors for Discrete Wire Terminations.Available in 9, 15, 25 and 37 way. Terminals available for AWG28 through AWG20. Plug with Grounding dimples is introduced now.

Compact and sturdy due to metal shell

Can be mounted on the front or back of a panel or chassis as necessary

Requires no special withdrawal jig (push the retainers from the connector sides to insert/withdraw the connector)

Uses insulation made from highly heat-resistant and chemical-resistant synthetic resin.

Application

Suitable for modems in communications equipment such as computers, peripherals and terminals, control equipment, measuring instruments, and export equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy