Hirose, CD Series, Female Crimp D-Sub Connector Contact, Gold Socket 24 AWG
- RS Stock No.:
- 184-6200
- Mfr. Part No.:
- CD-SC-121
- Manufacturer:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
MYR166.40
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | MYR1.664 | MYR166.40 | - |
| 200 - 300 | MYR1.628 | MYR162.80 | 2% |
| 400 + | MYR1.598 | MYR159.80 | 3% |
*price indicative
- RS Stock No.:
- 184-6200
- Mfr. Part No.:
- CD-SC-121
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Female | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Phosphor Bronze | |
| Current | 3A | |
| Contact Plating | Gold | |
| Contact Type | Socket | |
| Maximum Contact Resistance | 25mΩ | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 0.2mm² | |
| Series | CD | |
| Length | 18mm | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 24AWG | |
| Minimum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Female | ||
Product Type D-Sub Connector Contact | ||
Contact Material Phosphor Bronze | ||
Current 3A | ||
Contact Plating Gold | ||
Contact Type Socket | ||
Maximum Contact Resistance 25mΩ | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 0.2mm² | ||
Series CD | ||
Length 18mm | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 24AWG | ||
Minimum Wire Size AWG 28AWG | ||
- COO (Country of Origin):
- JP
Crimp Type D-subminiature Connectors for Discrete Wire Terminations.
Terminals available for AWG28 through AWG20.
Plug with Grounding dimples.
The model CD connectors are SM Series (sub-minia-ture) rectangular multi-contact crimping connectors.CD Crimp Type Connectors are Crimp Type D Sub-miniature Connectors for Discrete Wire Terminations.Available in 9, 15, 25 and 37 way. Terminals available for AWG28 through AWG20. Plug with Grounding dimples is introduced now.
Compact and sturdy due to metal shell
Can be mounted on the front or back of a panel or chassis as necessary
Requires no special withdrawal jig (push the retainers from the connector sides to insert/withdraw the connector)
Uses insulation made from highly heat-resistant and chemical-resistant synthetic resin.
Application
Suitable for modems in communications equipment such as computers, peripherals and terminals, control equipment, measuring instruments, and export equipment.
Related links
- Hirose Female Crimp D-Sub Connector Contact, Gold Socket 24 AWG
- Hirose Female Crimp D-Sub Connector Contact Gold Socket 24 AWG
- Amphenol Communications Solutions Female Crimp D-Sub Connector Contact, Gold Socket 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Socket 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact Gold Socket 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Tin Socket 24 AWG
- CONEC Female Crimp D-Sub Connector Contact, Gold Flash over Nickel Socket 24 AWG
- CONEC size 1.85 mm Female Crimp D-Sub Connector Contact, Gold Flash over Nickel Socket 24 AWG
