Hirose 1600 60 Way D-Sub Connector
- RS Stock No.:
- 322-0730
- Mfr. Part No.:
- P-1660BA(09)
- Manufacturer:
- Hirose
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR45.83
FREE delivery for orders over RM 150.00
Last RS stock
- Final 24 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 24 | MYR45.83 |
| 25 - 74 | MYR44.88 |
| 75 - 199 | MYR43.52 |
| 200 - 399 | MYR42.46 |
| 400 + | MYR41.54 |
*price indicative
- RS Stock No.:
- 322-0730
- Mfr. Part No.:
- P-1660BA(09)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | 1600 | |
| Number of Contacts | 60 | |
| Product Type | D-Sub Connector | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Housing Material | DAP | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | 30 °C | |
| Termination Type | Solder | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series 1600 | ||
Number of Contacts 60 | ||
Product Type D-Sub Connector | ||
Contact Material Brass | ||
Contact Plating Silver | ||
Housing Material DAP | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature 30 °C | ||
Termination Type Solder | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP

Male Connector
1600 Series Hirose Rectangular Connectors
Complete separation of the connector unit from the case allows diverse combinations and ease of wiring.
Related links
- Hirose 1600 8 Way Straight 2.5 mm Pitch Cable D-Sub Connector Female
- Hirose 1600 16 Way Straight 2.5 mm Pitch Cable D-Sub Connector Male
- Hirose 1600 20 Way Straight Cable D-Sub Connector Male
- Hirose 1600 34 Way Straight 2.5 mm Pitch Cable D-Sub Connector Male
- Hirose 1600 24 Way Straight 2.5 mm Pitch Cable D-Sub Connector Male
- Hirose 1600 45 Way Straight 2.5 mm Pitch Cable D-Sub Connector Male
- Hirose 1600 16 Way Straight 2.5 mm Pitch Cable D-Sub Connector Female
- Hirose SUMICON 1600 Series ABS Straight D-Sub Backshell, 60 Way
