Hirose SUMICON 1600 Series ABS Straight D-Sub Backshell, 60 Way
- RS Stock No.:
- 608-0771
- Mfr. Part No.:
- P-1660A-C(50)
- Manufacturer:
- Hirose
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR48.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR48.23 |
| 25 - 74 | MYR46.79 |
| 75 - 199 | MYR45.35 |
| 200 - 399 | MYR44.39 |
| 400 + | MYR43.43 |
*price indicative
- RS Stock No.:
- 608-0771
- Mfr. Part No.:
- P-1660A-C(50)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 60 | |
| D-Sub Shell Size | A | |
| Housing Material | ABS | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Series | SUMICON 1600 | |
| Housing Plating | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type D-Sub Backshell | ||
Number of Contacts 60 | ||
D-Sub Shell Size A | ||
Housing Material ABS | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Series SUMICON 1600 | ||
Housing Plating Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- Hirose SUMICON 1600 Series ABS Straight D-Sub Backshell, 28 Way
- Hirose SUMICON 1600 Series ABS Straight D-Sub Backshell, 34 Way
- Hirose 60 Way, 3 Row Straight
- ITT Cannon Aluminium Straight D-Sub Backshell, 60 Way Strain Relief
- Hirose CTF Series ABS Straight D-Sub Backshell, 25 Way
- Hirose CTF Series ABS Straight D-Sub Backshell, 9 Way
- MH Connectors MHTRI-P Series ABS Angled 9 Way Strain Relief
- Hirose CTH Series ABS Straight D-Sub Backshell, 25 Way
