Hirose 1600 16 Way Straight 2.5 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 322-0768
- Mfr. Part No.:
- S-1616A(09)
- Manufacturer:
- Hirose
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR19.94
FREE delivery for orders over RM 150.00
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR19.94 |
| 25 - 74 | MYR19.52 |
| 75 - 199 | MYR18.92 |
| 200 - 399 | MYR18.47 |
| 400 + | MYR18.07 |
*price indicative
- RS Stock No.:
- 322-0768
- Mfr. Part No.:
- S-1616A(09)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 16 | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Housing Material | DAP | |
| Voltage | 300V ac | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 1600 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Silver | |
| Pitch | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type D-Sub Connector | ||
Number of Contacts 16 | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Housing Material DAP | ||
Voltage 300V ac | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 1600 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Silver | ||
Pitch 2.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP


Female Connector
1600 Series Hirose Rectangular Connectors
Complete separation of the connector unit from the case allows diverse combinations and ease of wiring.
Related links
- Hirose 1600 16 Way Straight 2.5 mm Pitch Cable D-Sub Connector Male
- Hirose 1600 8 Way Straight 2.5 mm Pitch Cable D-Sub Connector Female
- Hirose 1600 34 Way Straight 2.5 mm Pitch Cable D-Sub Connector Male
- Hirose 1600 24 Way Straight 2.5 mm Pitch Cable D-Sub Connector Male
- Hirose 1600 45 Way Straight 2.5 mm Pitch Cable D-Sub Connector Male
- Hirose 1600 20 Way Straight Cable D-Sub Connector Male
- Hirose 1600 60 Way D-Sub Connector
- Hirose CD 9 Way Straight 2.76 mm Pitch Cable D-Sub Connector Female
