Hirose SD 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- RS Stock No.:
- 184-6489
- Mfr. Part No.:
- SDAB-15P(55)
- Manufacturer:
- Hirose
This image is representative of the product range
Subtotal (1 unit)*
MYR46.83
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR46.83 |
*price indicative
- RS Stock No.:
- 184-6489
- Mfr. Part No.:
- SDAB-15P(55)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | A | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 350V, 490V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Series | SD | |
| Contact Plating | Nickel, Gold | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size A | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 350V, 490V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Series SD | ||
Contact Plating Nickel, Gold | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- TW
Straight THT Type D-subminiature connectors
Directly mountable vertically on PCBs
A wide variety of combinations available, such as soldering (HD), crimping (CD), and ribbon IDC termination (FD).
Uses insulation made from highly heat-resistant and chemical resistant glass-containing resin
The SD-B and SD-G Series D sub-straight dip soldering connectors are designed to be mounted vertically on PCBs. Directly connected to the circuite on PCBs, they are suitable for saving labor in mounting. 9, 15,25,37, and 50-contact models available.
Compact and sturdy due to a metal shell
Saves gold by plating contacts with gold and PC-contacting parts with solder
Directly mountable vertically on PCBs in high density and easily connectable to a cable plug
A wide variety of combination as available, such as dip soldering (HD), crimping (CD), and ribbon IDC termination (FD)
Uses insulation made from highly heat-resistant and chemical resistant glass-contanining resin
Related links
- Hirose SD 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- Hirose RDBD 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Female
- HARTING 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- Provertha TMC 15 Way Straight 2.74 mm Pitch Surface D-Sub Connector Female
- HARTING 0967 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions DM 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions 8656 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- RS PRO 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Female
