Hirose RDBD 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Female
- RS Stock No.:
- 184-6465
- Mfr. Part No.:
- RDED-9S-LNA(4-40)(55)
- Manufacturer:
- Hirose
This image is representative of the product range
Subtotal (1 unit)*
MYR41.27
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 334 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR41.27 |
*price indicative
- RS Stock No.:
- 184-6465
- Mfr. Part No.:
- RDED-9S-LNA(4-40)(55)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Right Angle | |
| Current | 3A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | E | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 350V, 490V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold, Nickel | |
| Contact Material | Phosphor Bronze | |
| Series | RDBD | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Right Angle | ||
Current 3A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size E | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 350V, 490V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Gold, Nickel | ||
Contact Material Phosphor Bronze | ||
Series RDBD | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- JP
The RD˞D Series use a molded one-piece design for parallel mounting on a PCB. Designed to be directly connected to the circuits in PCBs, the RD-D Series is suitable for labor-saving in connection work and en- hancing the reliability of wiring. 9, 15, 25, and 37-contact models available. (37- contact) :Female connector only
Compact and sturdy due to a metal shell.
Simple construction of RD type single mold.
Offers direct parallel mounting on PCBs in high density and easily connectable to a cable plug.
Gold plated for contact area and mounting area.
A wide variety of combinations available, such as dip soldering (HD), crimping (CD), and ribbon IDC termination (FD).
Uses insulation of highly heat-resistant and chemical resistant synthetic resin.
Meets your application requirements with a variety of accessories.
Application
Most suitable for modems in communications equipment such as computers, peripherals and terminals, control equipment, measuring instruments, and export equipment.
Related links
- Hirose RDBD 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Female
- Hirose RDBD 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Male
- Hirose SD 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions Delta D 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with #4-40 UNC
- Amphenol Communications Solutions Delta D 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC
- Provertha TMC 9 Way Right Angle 2.74 mm Pitch Surface D-Sub Connector, with 4-40 UNC Insert Female
- Norcomp SDF 9 Way Right Angle 2.74 mm Pitch Surface D-Sub Connector, with 4-40 Screw Female
- Norcomp SDF 9 Way Right Angle 2.74 mm Pitch Surface D-Sub Connector, with 4-40 Screw Male
