Hirose RDBD 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Female

This image is representative of the product range

Get a bulk buy discount

Add 120 more to save 2%

View bulk pricing options

Subtotal (1 tray of 60 units)*

MYR1,855.98

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tray*
Saving
60 - 60MYR30.933MYR1,855.98-
120 - 180MYR30.252MYR1,815.122%
240 +MYR29.696MYR1,781.763%

*price indicative

RS Stock No.:
184-6218
Mfr. Part No.:
RDED-9S-LNA(4-40)(55)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

9

Product Type

D-Sub Connector

Current

3A

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

E

Housing Material

Polybutylene Terephthalate

Voltage

350V, 490V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Series

RDBD

Contact Plating

Gold, Nickel

Contact Material

Phosphor Bronze

Pitch

2.74mm

COO (Country of Origin):
JP
The RD˞D Series use a molded one-piece design for parallel mounting on a PCB. Designed to be directly connected to the circuits in PCBs, the RD-D Series is suitable for labor-saving in connection work and en- hancing the reliability of wiring. 9, 15, 25, and 37-contact models available. (37- contact) :Female connector only

Compact and sturdy due to a metal shell.

Simple construction of RD type single mold.

Offers direct parallel mounting on PCBs in high density and easily connectable to a cable plug.

Gold plated for contact area and mounting area.

A wide variety of combinations available, such as dip soldering (HD), crimping (CD), and ribbon IDC termination (FD).

Uses insulation of highly heat-resistant and chemical resistant synthetic resin.

Meets your application requirements with a variety of accessories.

Application

Most suitable for modems in communications equipment such as computers, peripherals and terminals, control equipment, measuring instruments, and export equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy